Wurth Elektronik 220μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 838-7563
- Mfr. Part No.:
- 875115150001
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 838-7563
- Mfr. Part No.:
- 875115150001
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Capacitance | 220µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 20mΩ | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20% | |
| Height | 7.7mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 7.7 (Dia) x 7.7mm | |
| Series | WCAP-PSHP | |
| Ripple Current | 3.5A | |
| Dissipation Factor | 8% | |
| Lifetime | 2000h | |
| Leakage Current | 277.2 μA | |
| Diameter | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Capacitance 220µF | ||
Dielectric Material Family Aluminium | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 20mΩ | ||
Lead Pitch 3.1mm | ||
Tolerance ±20% | ||
Height 7.7mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 7.7 (Dia) x 7.7mm | ||
Series WCAP-PSHP | ||
Ripple Current 3.5A | ||
Dissipation Factor 8% | ||
Lifetime 2000h | ||
Leakage Current 277.2 μA | ||
Diameter 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Polarised Polar | ||

