Nichicon 47μF Through Hole Polymer Capacitor, 63V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
739-5415
Mfr. Part No.:
PLV1J470MDL1
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Technology

Polymer

Capacitance

47µF

Voltage

63V dc

Dielectric Material Family

Aluminium

Mounting Type

Through Hole

Equivalent Series Resistance

29mΩ

Lead Pitch

5mm

Tolerance

±20%

Length

13mm

Height

13mm

Maximum Operating Temperature

+105°C

Dimensions

10 (Dia) x 13mm

Series

LV

Electrolyte Type

Solid

Polarised

Polar

Lifetime

1000 h, 3000h

Leakage Current

592 μA

Diameter

10mm

Dissipation Factor

12%

Ripple Current

2.6A

Minimum Operating Temperature

-55°C