NIC Components 330μF Surface Mount Polymer Capacitor, 2.5V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
737-2838
Mfr. Part No.:
NTP337M2.5TRV(12)F
Brand:
NIC Components
Find similar products by selecting one or more attributes.
Select all

Brand

NIC Components

Technology

Polymer

Capacitance

330µF

Voltage

2.5V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343

Equivalent Series Resistance

12mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

7.3 x 4.3 x 1.9mm

Series

NTP

Electrolyte Type

Solid

Leakage Current

3 μA

Minimum Operating Temperature

-55°C