KYOCERA AVX 15μF Surface Mount Polymer Capacitor, 10V dc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-0661
Mfr. Part No.:
TCJA156M010R0200
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Polymer

Capacitance

15µF

Voltage

10V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

200mΩ

Tolerance

±20%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Maximum Operating Temperature

+125°C

Dimensions

3.2 x 1.6 x 1.6mm

Series

TCJ

Electrolyte Type

Solid

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

15 μA