Nichicon 560μF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 714-9054
- Mfr. Part No.:
- PLS0J561MCO6
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.17
(exc. VAT)
£6.205
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.034 | £5.17 |
| 25 + | £0.754 | £3.77 |
*price indicative
- RS Stock No.:
- 714-9054
- Mfr. Part No.:
- PLS0J561MCO6
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer, Electrolytic | |
| Capacitance | 560µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 6.3V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 8mΩ | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Height | 9mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 8 (Dia) x 9mm | |
| Series | LS | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 5000h | |
| Diameter | 8mm | |
| Dissipation Factor | 8% | |
| Leakage Current | 706 μA | |
| Ripple Current | 5A | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer, Electrolytic | ||
Capacitance 560µF | ||
Dielectric Material Family Aluminium | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 8mΩ | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Height 9mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 8 (Dia) x 9mm | ||
Series LS | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Lifetime 5000h | ||
Diameter 8mm | ||
Dissipation Factor 8% | ||
Leakage Current 706 μA | ||
Ripple Current 5A | ||
- COO (Country of Origin):
- CN
