Wurth Elektronik 68μF Surface Mount Polymer Capacitor, 35V dc

Subtotal (1 reel of 500 units)*

£556.00

(exc. VAT)

£667.00

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 500 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£1.112£556.00

*price indicative

RS Stock No.:
257-5756
Mfr. Part No.:
875115657016
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Conductive Polymer Aluminium

Capacitance

68µF

Voltage

35V dc

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

Can

The Wurth Elektronik aluminium polymer capacitor with ultra high permissible ripple current and the operating temperature of -55°C to +105°C. It is used in low ripple voltage at the switching converter, filtering, smoothing, coupling at high-end power supply, industrial computer, charger, digital set-top box.

Mounting style is of v chip SMT
Capacitance tolerance is ±20 %
Capacitance value is 68 μF
Low ESR over high frequency range


Related links