KEMET 100μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 187-7165
- Mfr. Part No.:
- T543X107M025ATE060
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-7165
- Mfr. Part No.:
- T543X107M025ATE060
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 100µF | |
| Voltage | 25V dc | |
| Dielectric Material Family | Tantalum | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-43 | |
| Equivalent Series Resistance | 60mΩ | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 4mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 7.3 x 4.3 x 4mm | |
| Series | T543_COTS | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Leakage Current | 250 μA | |
| Minimum Operating Temperature | -55°C | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 100µF | ||
Voltage 25V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance 60mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 7.3 x 4.3 x 4mm | ||
Series T543_COTS | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Leakage Current 250 μA | ||
Minimum Operating Temperature -55°C | ||
Polarised Polar | ||
- COO (Country of Origin):
- US
Extremely low ESR
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Tape & Reel standard packaging
Volumetrically efficient
Surge options at 25°C and −55°C/+85°C
Halogen-free epoxy
Applications
Applications include DC/DC converters, switch mode and point of load power supply, radar pulse capacitor, and telecommunications (mobilephone and base station).Other general applications included coupling and filtering in
applications requiring low ESR or a benign failure mode.
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Tape & Reel standard packaging
Volumetrically efficient
Surge options at 25°C and −55°C/+85°C
Halogen-free epoxy
Applications
Applications include DC/DC converters, switch mode and point of load power supply, radar pulse capacitor, and telecommunications (mobilephone and base station).Other general applications included coupling and filtering in
applications requiring low ESR or a benign failure mode.
