KEMET 47μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 187-7041
- Mfr. Part No.:
- T520U476M010ATE055
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-7041
- Mfr. Part No.:
- T520U476M010ATE055
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 47µF | |
| Dielectric Material Family | Tantalum | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 6032-15 | |
| Equivalent Series Resistance | 55mΩ | |
| Tolerance | ±20% | |
| Length | 6mm | |
| Depth | 3.2mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 1.4mm | |
| Dimensions | 6 x 3.2 x 1.4mm | |
| Series | T520 | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Polarised | Polar | |
| Leakage Current | 47 μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 47µF | ||
Dielectric Material Family Tantalum | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 6032-15 | ||
Equivalent Series Resistance 55mΩ | ||
Tolerance ±20% | ||
Length 6mm | ||
Depth 3.2mm | ||
Maximum Operating Temperature +105°C | ||
Height 1.4mm | ||
Dimensions 6 x 3.2 x 1.4mm | ||
Series T520 | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Polarised Polar | ||
Leakage Current 47 μA | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
