KYOCERA AVX 220μF Surface Mount Polymer Capacitor, 4V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-4700
Mfr. Part No.:
TCQY227M004R0025E
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Polymer

Capacitance

220µF

Voltage

4V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

2917 (7343-20)

Equivalent Series Resistance

25mΩ

Lead Pitch

4.4mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+125°C

Height

2mm

Dimensions

7.3 x 4.3 x 2mm

Series

TCQ

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Dissipation Factor

6%

Leakage Current

88 μA

Polarised

Polar

COO (Country of Origin):
CZ
AVX’s TCQ low ESR conductive polymer capacitors series with components developed to deliver high endurance & performance stability to address the reliability requirements of automotive applications.

Conductive polymer electrode
Benign failure mode under recommended use conditions
Robust design for automotive applications

Humidity 85°C/85%RH, Vr, 1000 hours
Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level -55 to +125°C operation temperature
Full voltage range: 4-50V
DCL 0.1 CV
3x reflow 260°C compatible
Applications
DC/DC converters
Telecommunications (Coupling/Decoupling)
Industrial & Special
Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)