Wurth Elektronik 330μF Surface Mount Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 185-5164
- Mfr. Part No.:
- 875036319012
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 3500 units)*
£4,809.00
(exc. VAT)
£5,771.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3500 + | £1.374 | £4,809.00 |
*price indicative
- RS Stock No.:
- 185-5164
- Mfr. Part No.:
- 875036319012
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Technology | Polymer | |
Capacitance | 330µF | |
Dielectric Material Family | Aluminium | |
Voltage | 2.5V dc | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 4.5mΩ | |
Tolerance | ±20% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 1.9mm | |
Maximum Operating Temperature | +105°C | |
Dimensions | 7.3 x 4.3 x 1.9mm | |
Series | WCAP-PHLE | |
Ripple Current | 8.5A | |
Polarised | Polar | |
Leakage Current | 82.5 μA | |
Lifetime | 2000h | |
Dissipation Factor | 6% | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Capacitance 330µF | ||
Dielectric Material Family Aluminium | ||
Voltage 2.5V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 4.5mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 1.9mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 7.3 x 4.3 x 1.9mm | ||
Series WCAP-PHLE | ||
Ripple Current 8.5A | ||
Polarised Polar | ||
Leakage Current 82.5 μA | ||
Lifetime 2000h | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -55°C | ||
Related links
- Wurth Elektronik 330μF Surface Mount Polymer Capacitor, 2.5V dc
- Wurth Elektronik 390μF Surface Mount Polymer Capacitor, 2.5V dc
- Wurth Elektronik 470μF Surface Mount Polymer Capacitor, 2.5V dc
- Nichicon 390μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 220μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 220μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 470μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 2.5V dc