Wurth Elektronik 560μF Surface Mount Polymer Capacitor, 2V dc
- RS Stock No.:
- 185-5163
- Mfr. Part No.:
- 875036219019
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-5163
- Mfr. Part No.:
- 875036219019
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Capacitance | 560µF | |
| Voltage | 2V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 4.5mΩ | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 1.9mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 7.3 x 4.3 x 1.9mm | |
| Series | WCAP-PHLE | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 6% | |
| Lifetime | 2000h | |
| Polarised | Polar | |
| Leakage Current | 112 μA | |
| Ripple Current | 8.5A | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Capacitance 560µF | ||
Voltage 2V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 4.5mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 1.9mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 7.3 x 4.3 x 1.9mm | ||
Series WCAP-PHLE | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 6% | ||
Lifetime 2000h | ||
Polarised Polar | ||
Leakage Current 112 μA | ||
Ripple Current 8.5A | ||
- COO (Country of Origin):
- JP
Low ESR Product Series
High ripple current capability
Low profile
Mounting style: H-Chip SMT
Capacitance range: 100 μF ‒ 560 μF
Capacitance tolerance: ±20 %
Voltage range (UR): 2 ‒ 6.3 V(DC)
Operating temperature: -55 °C up to +105 °C
Endurance: 2000h @ +105 °C
Dimensions (LxWxH) in mm: 7.3 x 4.3 x 1.9
Recommended soldering: Reflow soldering
Applications
Noise suppression
Input and output capacitor for DC/DC converter
e.g. USB charger, smart meter, power bank, server, SSD
High ripple current capability
Low profile
Mounting style: H-Chip SMT
Capacitance range: 100 μF ‒ 560 μF
Capacitance tolerance: ±20 %
Voltage range (UR): 2 ‒ 6.3 V(DC)
Operating temperature: -55 °C up to +105 °C
Endurance: 2000h @ +105 °C
Dimensions (LxWxH) in mm: 7.3 x 4.3 x 1.9
Recommended soldering: Reflow soldering
Applications
Noise suppression
Input and output capacitor for DC/DC converter
e.g. USB charger, smart meter, power bank, server, SSD
Related links
- Wurth Elektronik 560μF Surface Mount Polymer Capacitor, 2V dc
- Wurth Elektronik 390μF Surface Mount Polymer Capacitor, 2V dc
- Wurth Elektronik 470μF Surface Mount Polymer Capacitor, 2V dc
- Wurth Elektronik 330μF Surface Mount Polymer Capacitor, 2V dc
- Panasonic 560μF Surface Mount Polymer Capacitor, 2V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 2V dc
- Panasonic 470μF Surface Mount Polymer Capacitor, 2V dc
- Panasonic 470μF Surface Mount Polymer Capacitor, 2V

