Wurth Elektronik 560μF Surface Mount Polymer Capacitor, 2V dc

RS Stock No.:
185-5150
Mfr. Part No.:
875016219007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer

Capacitance

560µF

Dielectric Material Family

Aluminium

Voltage

2V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

15mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

7.3 x 4.3 x 1.9mm

Series

WCAP-PHGP

Dissipation Factor

6%

Polarised

Polar

Leakage Current

112 μA

Minimum Operating Temperature

-55°C

Lifetime

2000h

Ripple Current

5.1A

COO (Country of Origin):
JP
General purpose product series with max. operating temperature of +105 °C.

High ripple current capability
Low profile
Mounting style: H-Chip SMT
Capacitance range: 15 μF ‒ 560 μF
Capacitance tolerance: ±20 %
Voltage range (UR): 2 ‒ 35 V(DC)
Operating temperature: -55 °C up to +105 °C
Endurance: 2000h @ +105 °C
Dimensions (LxWxH) in mm: 7.3 x 4.3 x 1.9
Recommended soldering: Reflow soldering
Applications
Noise suppression
Input and output capacitor for DC/DC converter
USB Charger, Smart Meter, Power Bank

Related links