Wurth Elektronik 330μF Surface Mount Polymer Capacitor, 2V dc
- RS Stock No.:
- 185-5146
- Mfr. Part No.:
- 875016219004
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 3500 units)*
£3,668.00
(exc. VAT)
£4,403.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3500 + | £1.048 | £3,668.00 |
*price indicative
- RS Stock No.:
- 185-5146
- Mfr. Part No.:
- 875016219004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Technology | Polymer | |
Capacitance | 330µF | |
Voltage | 2V dc | |
Dielectric Material Family | Aluminium | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 12mΩ | |
Tolerance | ±20% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Maximum Operating Temperature | +105°C | |
Height | 1.9mm | |
Dimensions | 7.3 x 4.3 x 1.9mm | |
Series | WCAP-PHGP | |
Ripple Current | 5.6A | |
Leakage Current | 66 μA | |
Polarised | Polar | |
Dissipation Factor | 6% | |
Minimum Operating Temperature | -55°C | |
Lifetime | 2000h | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Capacitance 330µF | ||
Voltage 2V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 12mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Maximum Operating Temperature +105°C | ||
Height 1.9mm | ||
Dimensions 7.3 x 4.3 x 1.9mm | ||
Series WCAP-PHGP | ||
Ripple Current 5.6A | ||
Leakage Current 66 μA | ||
Polarised Polar | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000h | ||
- COO (Country of Origin):
- JP
General purpose product series with max. operating temperature of +105 °C.
High ripple current capability
Low profile
Mounting style: H-Chip SMT
Capacitance range: 15 μF ‒ 560 μF
Capacitance tolerance: ±20 %
Voltage range (UR): 2 ‒ 35 V(DC)
Operating temperature: -55 °C up to +105 °C
Endurance: 2000h @ +105 °C
Dimensions (LxWxH) in mm: 7.3 x 4.3 x 1.9
Recommended soldering: Reflow soldering
Applications
Noise suppression
Input and output capacitor for DC/DC converter
USB Charger, Smart Meter, Power Bank
Low profile
Mounting style: H-Chip SMT
Capacitance range: 15 μF ‒ 560 μF
Capacitance tolerance: ±20 %
Voltage range (UR): 2 ‒ 35 V(DC)
Operating temperature: -55 °C up to +105 °C
Endurance: 2000h @ +105 °C
Dimensions (LxWxH) in mm: 7.3 x 4.3 x 1.9
Recommended soldering: Reflow soldering
Applications
Noise suppression
Input and output capacitor for DC/DC converter
USB Charger, Smart Meter, Power Bank
Related links
- Wurth Elektronik 330μF Surface Mount Polymer Capacitor, 2V dc
- Wurth Elektronik 560μF Surface Mount Polymer Capacitor, 2V dc
- Wurth Elektronik 470μF Surface Mount Polymer Capacitor, 2V dc
- Wurth Elektronik 390μF Surface Mount Polymer Capacitor, 2V dc
- Panasonic 560μF Surface Mount Polymer Capacitor, 2V dc
- Panasonic 470μF Surface Mount Polymer Capacitor, 2V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 2V dc
- Panasonic 470μF Surface Mount Polymer Capacitor, 2V