KEMET 470μF Surface Mount Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 184-9580
- Mfr. Part No.:
- T598D477M2R5ATE009
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 184-9580
- Mfr. Part No.:
- T598D477M2R5ATE009
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 470µF | |
| Voltage | 2.5V dc | |
| Dielectric Material Family | Tantalum | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-31 | |
| Equivalent Series Resistance | 9mΩ | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 3.1mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 7.3 x 4.3 x 3.1mm | |
| Series | T598 | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 117.5 μA | |
| Polarised | Polar | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 470µF | ||
Voltage 2.5V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance 9mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 3.1mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 7.3 x 4.3 x 3.1mm | ||
Series T598 | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 117.5 μA | ||
Polarised Polar | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor(KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode,capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic,the high capacitance of a luminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors,KO-CAP has a very long operational life and a high ripple current capabilities. The T591/T598/T599 High Humidity and High Temperature Polymer Electrolytic capacitors deliver higher capacitance and ESR stability under harsh environmental conditions. Enhancements to the design and selected material upgrades were introduced to deliver 500 hours (T591) or 1,000 hours(T598,T599)at85°C/85%RH rated voltage with maximum operational temperature life up to 125°C and 150°C respectively.
Ultra low ESR
Tape & Reel standard packaging
Halogen-free epoxy
Application
Typical applications include decoupling and filtering in a variety of market segments, with special emphasis in automotive
applications such as infotainment, ADAS, chassis and safety, as well as power train, where harsh conditions, such as high humidity and temperature, are a concern.
Tape & Reel standard packaging
Halogen-free epoxy
Application
Typical applications include decoupling and filtering in a variety of market segments, with special emphasis in automotive
applications such as infotainment, ADAS, chassis and safety, as well as power train, where harsh conditions, such as high humidity and temperature, are a concern.
