ROHM 22μF Surface Mount Polymer Capacitor, 10V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-7907
Mfr. Part No.:
TCSM1A226M8R
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Technology

Tantalum

Capacitance

22µF

Dielectric Material Family

Tantalum

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

0603 (1608M)

Equivalent Series Resistance

Tolerance

±20%

Length

1.6mm

Depth

0.85mm

Maximum Operating Temperature

+125°C

Height

0.8mm

Dimensions

1.6 x 0.85 x 0.8mm

Series

TCS

Leakage Current

11 μA

Polarised

Polar

Dissipation Factor

60%

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
ROHM's tantalum chip capacitors (TCS Series) also feature a bottom electrode design for greater capacitance in a smaller, thinner form factor.

Small and low profile
Extra Large Capacitance
Low ESR