ROHM 2.2μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 184-7705
- Mfr. Part No.:
- TCTOM1A225M8R
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-7705
- Mfr. Part No.:
- TCTOM1A225M8R
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Technology | Polymer | |
| Capacitance | 2.2µF | |
| Dielectric Material Family | Tantalum | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 0603 (1608M) | |
| Equivalent Series Resistance | 500mΩ | |
| Tolerance | ±20% | |
| Length | 1.6mm | |
| Depth | 0.85mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.85 x 0.8mm | |
| Series | TCTO | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 2.2 μA | |
| Polarised | Polar | |
| Dissipation Factor | 9% | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Technology Polymer | ||
Capacitance 2.2µF | ||
Dielectric Material Family Tantalum | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 0603 (1608M) | ||
Equivalent Series Resistance 500mΩ | ||
Tolerance ±20% | ||
Length 1.6mm | ||
Depth 0.85mm | ||
Maximum Operating Temperature +105°C | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.85 x 0.8mm | ||
Series TCTO | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 2.2 μA | ||
Polarised Polar | ||
Dissipation Factor 9% | ||
- COO (Country of Origin):
- JP
ROHM's chip tantalum capacitors (TCTO series), encapsulating the conductive polymer for cathode into bottom surface electrode structure, drastically lower the ESR.
Small and low profile
Large Capacitance
Low ESR
Highly reterdant
Large Capacitance
Low ESR
Highly reterdant
