ROHM 47μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 184-7701
- Mfr. Part No.:
- TCSOPS0J476M8R-ZF1
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-7701
- Mfr. Part No.:
- TCSOPS0J476M8R-ZF1
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Technology | Polymer | |
| Capacitance | 47µF | |
| Voltage | 6.3V dc | |
| Dielectric Material Family | Tantalum | |
| Mounting Type | Surface Mount | |
| Package/Case | 0805 (2012M) | |
| Equivalent Series Resistance | 150mΩ | |
| Tolerance | ±20% | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.9mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Series | TCSO | |
| Leakage Current | 29.7 μA | |
| Polarised | Polar | |
| Dissipation Factor | 20% | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Technology Polymer | ||
Capacitance 47µF | ||
Voltage 6.3V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case 0805 (2012M) | ||
Equivalent Series Resistance 150mΩ | ||
Tolerance ±20% | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.9mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Series TCSO | ||
Leakage Current 29.7 μA | ||
Polarised Polar | ||
Dissipation Factor 20% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
The TCSOPS series use the conductive polymer at the cathode and features ultra-low ESR. New package structure results in the largest capacitance. The compact and low profile, high capacitance structure contributes to smaller and thinner sets with greater functionality. Conductive polymer has a self-healing function that prevents failure, resulting in safe, high reliability operation.
Small and low profile
Extra Large Capacitance
Low ESR
Highly reterdant
Extra Large Capacitance
Low ESR
Highly reterdant
