KYOCERA AVX 220μF Surface Mount Polymer Capacitor, 6.3V dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 3500)

£0.427

(exc. VAT)

£0.512

(inc. VAT)

RS Stock No.:
182-0054
Mfr. Part No.:
TCJY227M006R0015
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Polymer

Capacitance

220µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

2917 (7343-20)

Equivalent Series Resistance

15mΩ

Lead Pitch

4.4mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+85°C

Height

2mm

Dimensions

7.3 x 4.3 x 2mm

Series

TCJ

Electrolyte Type

Solid

Polarised

Polar

Leakage Current

132 μA

Dissipation Factor

6%

Minimum Operating Temperature

+25°C

AVX surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 100V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications. The series offers wide range of Capacitance in 17 SMD case sizes with J-lead terminations, maximum operating temperature up to 125 degrees Celsius. polymer capacitors standard derating rules 10% for low voltage products, 20% for high voltage ones. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. Lead-free, halogen free m.compound.

Conductive polymer electrode
Benign failure mode under recommended use conditions
Lower ESR
3x re flow 260°C compatible
CV range: 0.47-470μF / 2.5-125V
19 case sizes available
Typical Applications
Smart phone
Tablets
Notebook
LCD TV
Power supplies