- RS Stock No.:
- 181-9946
- Mfr. Part No.:
- TCQD227M004R0025E
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 181-9946
- Mfr. Part No.:
- TCQD227M004R0025E
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
AVXs TCQ low ESR conductive polymer capacitors series with components developed to deliver high endurance & performance stability. AVX offers a wide portfolio of Automotive Solid Electrolytic Capacitors in three product families. Each of these technologies bring unique features to best suit the specific requirements for many automotive applications.
Conductive polymer electrode
Benign failure mode under recommended use conditions
Robust design for automotive applications
Humidity 85°C/85%RH, Vr, 1000 hours
Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level
-55 to +125°C operation temperature
Full voltage range: 4-50V
DCL 0.1 CV
3x re flow 260°C compatible
Typical Applications
DC/DC converters
Telecommunications (Coupling/Decoupling)
Industrial & Special
Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)
Benign failure mode under recommended use conditions
Robust design for automotive applications
Humidity 85°C/85%RH, Vr, 1000 hours
Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level
-55 to +125°C operation temperature
Full voltage range: 4-50V
DCL 0.1 CV
3x re flow 260°C compatible
Typical Applications
DC/DC converters
Telecommunications (Coupling/Decoupling)
Industrial & Special
Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 220µF |
Dielectric Material Family | Tantalum |
Voltage | 4V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 (7343-31) |
Equivalent Series Resistance | 25mΩ |
Lead Pitch | 4.4mm |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Maximum Operating Temperature | +125°C |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TCQ |
Electrolyte Type | Solid |
Dissipation Factor | 6% |
Minimum Operating Temperature | +25°C |
Polarised | Polar |
Leakage Current | 88 μA |
Automotive Standard | AEC-Q200 |