KYOCERA AVX 100μF Surface Mount Polymer Capacitor, 10V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
181-9941
Mfr. Part No.:
TCQD107M010R0040E
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Polymer

Capacitance

100µF

Voltage

10V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

2917 (7343-31)

Equivalent Series Resistance

40mΩ

Lead Pitch

4.4mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2.9mm

Maximum Operating Temperature

+125°C

Dimensions

7.3 x 4.3 x 2.9mm

Series

TCQ

Electrolyte Type

Solid

Automotive Standard

AEC-Q200

Minimum Operating Temperature

+25°C

Dissipation Factor

6%

Leakage Current

100 μA

Polarised

Polar

AVX’s TCQ low ESR conductive polymer capacitors series with components developed to deliver high endurance & performance stability. AVX offers a wide portfolio of Automotive Solid Electrolytic Capacitors in three product families. Each of these technologies bring unique features to best suit the specific requirements for many automotive applications.

Conductive polymer electrode
Benign failure mode under recommended use conditions
Robust design for automotive applications
Humidity 85°C/85%RH, Vr, 1000 hours
Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level
-55 to +125°C operation temperature
Full voltage range: 4-50V
DCL 0.1 CV
3x re flow 260°C compatible
Typical Applications
DC/DC converters
Telecommunications (Coupling/Decoupling)
Industrial & Special
Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)