KEMET 4.7μF Through Hole Polymer Capacitor, 250V dc
- RS Stock No.:
- 179-7233
- Mfr. Part No.:
- A759KS475M2EBAE496
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-7233
- Mfr. Part No.:
- A759KS475M2EBAE496
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Capacitance | 4.7µF | |
| Voltage | 250V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 496mΩ | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +125°C | |
| Height | 12mm | |
| Dimensions | 8 (Dia) x 12mm | |
| Series | A759 | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Polarised | Polar | |
| Leakage Current | 176 μA | |
| Ripple Current | 650mA | |
| Dissipation Factor | 12% | |
| Lifetime | 2000h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Capacitance 4.7µF | ||
Voltage 250V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 496mΩ | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Maximum Operating Temperature +125°C | ||
Height 12mm | ||
Dimensions 8 (Dia) x 12mm | ||
Series A759 | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Polarised Polar | ||
Leakage Current 176 μA | ||
Ripple Current 650mA | ||
Dissipation Factor 12% | ||
Lifetime 2000h | ||
- COO (Country of Origin):
- CN
KEMETs A759 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A759 is ideally suited for industrial and commercial applications.
Applications
Typical applications include long life LED drivers,
professional power amplifiers and industrial power supplies.
Benefits
Through-hole form factor
High voltage
Low impedance
High ripple current
125°C/2,000 hours
Typical applications include long life LED drivers,
professional power amplifiers and industrial power supplies.
Benefits
Through-hole form factor
High voltage
Low impedance
High ripple current
125°C/2,000 hours
