KEMET 68μF Surface Mount Polymer Capacitor, 63V dc
- RS Stock No.:
- 179-7205
- Mfr. Part No.:
- A767MU686M1JLAE030
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-7205
- Mfr. Part No.:
- A767MU686M1JLAE030
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Capacitance | 68µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 63V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 30mΩ | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20% | |
| Length | 10.3mm | |
| Depth | 10.3mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 12.4mm | |
| Dimensions | 10.3 x 10.3 x 12.4mm | |
| Series | A767 | |
| Electrolyte Type | Solid | |
| Polarised | Polar | |
| Lifetime | 2000h | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.45A | |
| Diameter | 10mm | |
| Leakage Current | 856 μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Capacitance 68µF | ||
Dielectric Material Family Aluminium | ||
Voltage 63V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 30mΩ | ||
Lead Pitch 4.6mm | ||
Tolerance ±20% | ||
Length 10.3mm | ||
Depth 10.3mm | ||
Maximum Operating Temperature +105°C | ||
Height 12.4mm | ||
Dimensions 10.3 x 10.3 x 12.4mm | ||
Series A767 | ||
Electrolyte Type Solid | ||
Polarised Polar | ||
Lifetime 2000h | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.45A | ||
Diameter 10mm | ||
Leakage Current 856 μA | ||
- COO (Country of Origin):
- CN
KEMETs A767 Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A767 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A767 is ideally suited for industrial and commercial applications.
Applications
Typical applications include industrial power supplies,
switch power supplies and industrial control systems.
Benefits
Surface mount form factor
Ultra low impedance
High ripple current
High voltage
105°C/2,000 hours
Typical applications include industrial power supplies,
switch power supplies and industrial control systems.
Benefits
Surface mount form factor
Ultra low impedance
High ripple current
High voltage
105°C/2,000 hours
