KEMET 150μF Surface Mount Polymer Capacitor, 6.3V dc

Stock information currently inaccessible
RS Stock No.:
179-3253
Mfr. Part No.:
T523T157M006APE030
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

150µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3528-12

Equivalent Series Resistance

30mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Maximum Operating Temperature

+105°C

Height

1.2mm

Dimensions

3.5 x 2.8 x 1.2mm

Series

T523

Electrolyte Type

Solid

Polarised

Polar

Leakage Current

94.5 μA

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
The KEMET Organic Capacitors (KO-CAP) are preferred solutions for applications requiring power loss protection (hold-up) or maximum power efficiency of a circuit when board space is limited. Desired benefits include high energy density, stable capacitance with applied voltage and temperature, and no aging effects. The conductive polymer cathode of these solid electrolytic capacitors provide very low ESR and higher capacitance retention at high frequencies. Unlike liquid electrolyte-based capacitors, KEMET polymer capacitors have a very long operational life and high ripple current capabilities.

Benefits
Highest energy per unit volume
Stable capacitance across temperature and voltage
No aging effects
Low ESR values
High frequency capacitance retention
High ripple handling
100% accelerated steady state aging
100% surge current tested
100% thermal shock tested (T545 only)
Halogen-free epoxy