CHEMI-CON 560μF Through Hole Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 174-9922
- Mfr. Part No.:
- APSF2R5ELL561MF08S
- Brand:
- CHEMI-CON
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-9922
- Mfr. Part No.:
- APSF2R5ELL561MF08S
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Technology | Polymer | |
| Capacitance | 560µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 2.5V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 5mΩ | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +105°C | |
| Height | 8mm | |
| Dimensions | 6.3 (Dia) x 8mm | |
| Series | PSF | |
| Electrolyte Type | Solid | |
| Lifetime | 1000h | |
| Ripple Current | 5900mArms | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Diameter | 6.3mm | |
| Polarised | Polar | |
| Leakage Current | 500 μA | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Technology Polymer | ||
Capacitance 560µF | ||
Dielectric Material Family Aluminium | ||
Voltage 2.5V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 5mΩ | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Maximum Operating Temperature +105°C | ||
Height 8mm | ||
Dimensions 6.3 (Dia) x 8mm | ||
Series PSF | ||
Electrolyte Type Solid | ||
Lifetime 1000h | ||
Ripple Current 5900mArms | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Diameter 6.3mm | ||
Polarised Polar | ||
Leakage Current 500 μA | ||
- COO (Country of Origin):
- JP
Super low ESR Downsized Long life Solvent resistant
PSF Super low ESR, high ripple current capability
ESR 5mΩmax. (2 to 4Vdc)
Longer life (20,000 hours at 105℃)
Rated voltage range : 2 to 16Vdc
Solvent resistant type
Halogen Free
ESR 5mΩmax. (2 to 4Vdc)
Longer life (20,000 hours at 105℃)
Rated voltage range : 2 to 16Vdc
Solvent resistant type
Halogen Free
