Vishay 22μF Surface Mount Polymer Capacitor, 80V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-0538
Mfr. Part No.:
MAL218497702E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Polymer

Capacitance

22µF

Dielectric Material Family

Aluminium

Voltage

80V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

38mΩ

Lead Pitch

4.5mm

Tolerance

±20%

Length

10.5mm

Depth

10.5mm

Maximum Operating Temperature

+105°C

Height

12.4mm

Dimensions

10 x 10 x 12.4mm

Series

184 CPNS

Ripple Current

2.3A

Minimum Operating Temperature

-55°C

Dissipation Factor

0.12%

Diameter

10mm

Lifetime

2000h

Leakage Current

352 μA

Automotive Standard

AEC-Q200

Polarised

Polar

COO (Country of Origin):
CN
Conductive Polymer Aluminium Capacitors SMD (Chip), Low Impedance

Long useful life: up to 2000 h at 105 °C
Very low ESR and high ripple current
High voltages up to 100 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT