Vishay 22μF Surface Mount Polymer Capacitor, 35V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
174-0162
Mfr. Part No.:
MAL218297001E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Hybrid

Capacitance

22µF

Dielectric Material Family

Aluminium

Voltage

35V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

100mΩ

Lead Pitch

1.4mm

Tolerance

±20%

Length

5.8mm

Depth

5.5mm

Maximum Operating Temperature

+105°C

Height

5.5mm

Dimensions

5.5 x 5.5 x 6.1mm

Series

182 CPHZ

Leakage Current

7.7 μA

Polarised

Polar

Diameter

5mm

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

Lifetime

160000 h @ +65 °C

Ripple Current

0.900A

Automotive Standard

AEC-Q200

COO (Country of Origin):
CN
Hybrid Conductive Polymer Aluminium Capacitors SMD (Chip), Low Impedance

Long useful life: up to 10000 h at 105 °C
Very low ESR and high ripple current
High voltages up to 80 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT