Vishay 220μF Surface Mount Polymer Capacitor, 25V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-0161
Mfr. Part No.:
MAL218297604E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Hybrid

Capacitance

220µF

Voltage

25V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

27mΩ

Lead Pitch

3.1mm

Tolerance

±20%

Length

8.5mm

Depth

8.5mm

Maximum Operating Temperature

+105°C

Height

10.8mm

Dimensions

8.5 x 8.5 x 10.8mm

Series

182 CPHZ

Ripple Current

2.3A

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

0.14%

Lifetime

160000 h @ +65 °C

Polarised

Polar

Diameter

8mm

Leakage Current

55 μA

COO (Country of Origin):
CN
Hybrid Conductive Polymer Aluminium Capacitors SMD (Chip), Low Impedance

Long useful life: up to 10000 h at 105 °C
Very low ESR and high ripple current
High voltages up to 80 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT