KEMET 820μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 173-9421
- Mfr. Part No.:
- A750MS827M1CAAE013
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-9421
- Mfr. Part No.:
- A750MS827M1CAAE013
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Capacitance | 820µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 13mΩ | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Length | 27mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 12mm | |
| Dimensions | 10 (Dia) x 12mm | |
| Series | A750 | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Ripple Current | 4.8A | |
| Lifetime | 2000h | |
| Diameter | 10mm | |
| Leakage Current | 2.624 mA | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Capacitance 820µF | ||
Dielectric Material Family Aluminium | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 13mΩ | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Length 27mm | ||
Maximum Operating Temperature +105°C | ||
Height 12mm | ||
Dimensions 10 (Dia) x 12mm | ||
Series A750 | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
Ripple Current 4.8A | ||
Lifetime 2000h | ||
Diameter 10mm | ||
Leakage Current 2.624 mA | ||
Polarised Polar | ||
- COO (Country of Origin):
- CN
KEMETs A750 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A750 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A750 is ideally suited for industrial and commercial applications. Typical applications include mobile phone chargers, computer motherboards, servers and adapters (laptop power supplies)
Through-hole form factor
Low impedance
High ripple current
105°C/2,000 hours
Low impedance
High ripple current
105°C/2,000 hours
