KEMET 220μF Surface Mount Polymer Capacitor, 4V dc

Stock information currently inaccessible
RS Stock No.:
170-0333
Mfr. Part No.:
T520B227M004ATE035
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

220µF

Voltage

4V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

35mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

T520

Electrolyte Type

Solid

Dissipation Factor

8%

Leakage Current

88 μA

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX