NIC Components 220μF Surface Mount Polymer Capacitor, 10V dc

Stock information currently inaccessible
RS Stock No.:
169-3533
Mfr. Part No.:
NTP227M10TRD(25)F
Brand:
NIC Components
Find similar products by selecting one or more attributes.
Select all

Brand

NIC Components

Technology

Polymer

Capacitance

220µF

Voltage

10V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343

Equivalent Series Resistance

25mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Maximum Operating Temperature

+105°C

Dimensions

7.3 x 4.3 x 2.8mm

Series

NTP

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

3 μA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy