KEMET 100μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 124-8289
- Mfr. Part No.:
- A767MU107M1HLAE027
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-8289
- Mfr. Part No.:
- A767MU107M1HLAE027
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 100µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 27mΩ | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20% | |
| Length | 10.3mm | |
| Depth | 10.3mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 12.6mm | |
| Dimensions | 10.3 x 10.3 x 12.6mm | |
| Series | A767 | |
| Electrolyte Type | Solid | |
| Ripple Current | 1.7A | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000h | |
| Leakage Current | 1 mA | |
| Diameter | 10mm | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 100µF | ||
Dielectric Material Family Aluminium | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 27mΩ | ||
Lead Pitch 4.6mm | ||
Tolerance ±20% | ||
Length 10.3mm | ||
Depth 10.3mm | ||
Maximum Operating Temperature +105°C | ||
Height 12.6mm | ||
Dimensions 10.3 x 10.3 x 12.6mm | ||
Series A767 | ||
Electrolyte Type Solid | ||
Ripple Current 1.7A | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000h | ||
Leakage Current 1 mA | ||
Diameter 10mm | ||
Polarised Polar | ||
- COO (Country of Origin):
- CN
