Nichicon 180μF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 268-758
- Mfr. Part No.:
- PCF1C181MCL1GS
- Brand:
- Nichicon
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-758
- Mfr. Part No.:
- PCF1C181MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Capacitance | 180µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 25mΩ | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +105°C | |
| Height | 8mm | |
| Dimensions | 10 (Dia.) x 8mm | |
| Series | CF | |
| Leakage Current | 576 μA | |
| Lifetime | 2000h | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 3.6A | |
| Polarised | Polar | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Capacitance 180µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 25mΩ | ||
Tolerance ±20% | ||
Maximum Operating Temperature +105°C | ||
Height 8mm | ||
Dimensions 10 (Dia.) x 8mm | ||
Series CF | ||
Leakage Current 576 μA | ||
Lifetime 2000h | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 3.6A | ||
Polarised Polar | ||
Diameter 10mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
