Nichicon 1mF Through Hole Polymer Capacitor, 2.5V dc

Image representative of range

Stock information currently inaccessible
RS Stock No.:
268-310
Mfr. Part No.:
PLE0E102MDO1
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Technology

Polymer

Capacitance

1mF

Voltage

2.5V dc

Mounting Type

Through Hole

Equivalent Series Resistance

5mΩ

Lead Pitch

5mm

Tolerance

±20%

Maximum Operating Temperature

+105°C

Height

13mm

Dimensions

10 (Dia.) x 13mm

Series

LE

Lifetime

2000h

Leakage Current

500 μA

Minimum Operating Temperature

-55°C

Ripple Current

7.1A

Diameter

10mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP