Cornell-Dubilier DME Polyester Film Capacitor, 400V dc, ±10%, 1.5μF
- RS Stock No.:
- 871-6056
- Mfr. Part No.:
- DME4W1P5K-F
- Brand:
- Cornell-Dubilier
Discontinued
- RS Stock No.:
- 871-6056
- Mfr. Part No.:
- DME4W1P5K-F
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 1.5µF | |
| Voltage | 400V dc | |
| Tolerance | ±10% | |
| Series | DME | |
| Lead Pitch | 27.5mm | |
| Length | 31mm | |
| Depth | 9.5mm | |
| Height | 19mm | |
| Dimensions | 31 x 19 x 9.5mm | |
| Dielectric | Polyester | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +125°C | |
| Lead Diameter | 0.8mm | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 1% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 1.5µF | ||
Voltage 400V dc | ||
Tolerance ±10% | ||
Series DME | ||
Lead Pitch 27.5mm | ||
Length 31mm | ||
Depth 9.5mm | ||
Height 19mm | ||
Dimensions 31 x 19 x 9.5mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 1% | ||
Cornell-Dubilier DME Series
Cornell Dubilier DME series radial-leaded, mini-dipped capacitors. The DME series is a compact package that delivers the same performance of other capacitors physically bigger. The DME series offers improvements in film technology that permits the use of thinner dielectric. The DME series self-heals shorts caused by overvoltage transients.
Compact size
Thin dielectric
Radial leads
Thin dielectric
Radial leads
