Cornell-Dubilier DME Polyester Film Capacitor, 250V dc, ±10%, 2.2μF

Discontinued
RS Stock No.:
871-6021
Mfr. Part No.:
DME2W2P2K-F
Brand:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

2.2µF

Voltage

250V dc

Tolerance

±10%

Series

DME

Lead Pitch

22.5mm

Length

26mm

Depth

9mm

Height

17mm

Dimensions

26 x 17 x 9mm

Dielectric

Polyester

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Dissipation Factor

1%

Maximum Operating Temperature

+125°C

Lead Diameter

0.8mm

COO (Country of Origin):
CN

Cornell-Dubilier DME Series


Cornell Dubilier DME series radial-leaded, mini-dipped capacitors. The DME series is a compact package that delivers the same performance of other capacitors physically bigger. The DME series offers improvements in film technology that permits the use of thinner dielectric. The DME series self-heals shorts caused by overvoltage transients.

Compact size
Thin dielectric
Radial leads