Cornell-Dubilier DME Polyester Polyester Film Capacitor, 400V dc, ±10%, 680nF

Discontinued
RS Stock No.:
871-5898
Mfr. Part No.:
DME4P68K-F
Brand:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

680nF

Voltage

400V dc

Tolerance

±10%

Series

DME

Lead Pitch

22.5mm

Length

26mm

Depth

7.5mm

Height

16.5mm

Dimensions

26 x 16.5 x 7.5mm

Dielectric

Polyester

Terminal Type

Radial

Lead Diameter

0.8mm

Minimum Operating Temperature

-55°C

Dissipation Factor

1%

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Cornell-Dubilier DME Series


Cornell Dubilier DME series radial-leaded, mini-dipped capacitors. The DME series is a compact package that delivers the same performance of other capacitors physically bigger. The DME series offers improvements in film technology that permits the use of thinner dielectric. The DME series self-heals shorts caused by overvoltage transients.

Compact size
Thin dielectric
Radial leads