KEMET R46 Polypropylene Film Capacitor, 275 V ac, 560 V dc, ±20%, 220nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
870-8737
Mfr. Part No.:
R46KI322000M2M
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220nF

Voltage

275 V ac, 560 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

R46

Lead Pitch

15mm

Suppression Class

X2

Length

18mm

Depth

7.5mm

Height

13.5mm

Dimensions

18 x 7.5 x 13.5mm

Dielectric

Polypropylene

Minimum Operating Temperature

-40°C

Lead Diameter

0.6mm

Dissipation Factor

0.1%

Maximum Operating Temperature

+110°C

COO (Country of Origin):
CN

Kemet R46 Series


Kemet R46 series are metallized polypropylene film capacitors with radial leads of tinned wire. The R46 series radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitors are encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. The R46 series is designed for use as electromagnetic interference (EMI) suppression filter in across-the-line applications requiring X2 safety classification.

Wide voltage range
High operating temperature
RoHS compliance and lead-free terminations
Self-healing