Vishay MKT1817 Polyester Capacitor PET, 63V dc, ±10%, 10nF
- RS Stock No.:
- 852-3374
- Mfr. Part No.:
- MKT1817410065
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 852-3374
- Mfr. Part No.:
- MKT1817410065
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10nF | |
| Voltage | 63V dc | |
| Tolerance | ±10% | |
| Series | MKT1817 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10nF | ||
Voltage 63V dc | ||
Tolerance ±10% | ||
Series MKT1817 | ||
- COO (Country of Origin):
- PT
MKT 1817 Series
Vishay MKT1817 series are metallized polyester film capacitors designed for mounting on printed-circuit boards. The MKT1817 have a flame retardant plastic case and are epoxy resin sealed, suitable for various applications.
Tinned wire leads
Flame retardant
Epoxy resin sealed
Flame retardant
Epoxy resin sealed
