- RS Stock No.:
- 755-4450
- Mfr. Part No.:
- QXK2G103KTP
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 755-4450
- Mfr. Part No.:
- QXK2G103KTP
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
XK Series
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Radial |
Tolerance | ±10% |
Series | XK |
Lead Pitch | 7.5mm |
Length | 11mm |
Depth | 4.4mm |
Height | 8.1mm |
Dimensions | 11 x 4.4 x 8.1mm |
Dielectric | Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |
Package/Case | 5101-1 |