Vishay MKT 1813 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 2.2μF, Through Hole

Discontinued
RS Stock No.:
173-0599
Mfr. Part No.:
MKT1813522255
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2.2µF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKT 1813

Length

31.5mm

Dielectric

Metallised Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Lead Diameter

0.8mm

MKT 1813 Series


Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits