KEMET R60 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 4.7μF, Through Hole
- RS Stock No.:
- 165-0055
- Mfr. Part No.:
- R60IR44705040K
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-0055
- Mfr. Part No.:
- R60IR44705040K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7µF | |
| Voltage | 160 V ac, 250 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | R60 | |
| Lead Pitch | 27.5mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 32mm | |
| Depth | 9mm | |
| Height | 17mm | |
| Dimensions | 32 x 9 x 17mm | |
| Dielectric | Metallised Polyester | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 1% | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.8mm | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7µF | ||
Voltage 160 V ac, 250 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R60 | ||
Lead Pitch 27.5mm | ||
Automotive Standard AEC-Q200 | ||
Length 32mm | ||
Depth 9mm | ||
Height 17mm | ||
Dimensions 32 x 9 x 17mm | ||
Dielectric Metallised Polyester | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 1% | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- MK
The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box material.
Voltage range: 50 – 1000 VDC
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging–2
Self-healing
Automotive gradess up to pitch 22.5 mm
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging–2
Self-healing
Automotive gradess up to pitch 22.5 mm
