Vishay MKT 372, MKT372 Polyester Film Capacitor, 220 V ac, 400 V dc, ±10%, 22nF, Through Hole
- RS Stock No.:
- 378-889
- Mfr. Part No.:
- BFC237251223
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 378-889
- Mfr. Part No.:
- BFC237251223
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 22nF | |
| Voltage | 220 V ac, 400 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | MKT 372, MKT372 | |
| Lead Pitch | 10mm | |
| Length | 12.5mm | |
| Depth | 4mm | |
| Height | 10mm | |
| Dimensions | 4 x 10 x 12.5mm | |
| Dielectric | Polyester | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.6mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 22nF | ||
Voltage 220 V ac, 400 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MKT 372, MKT372 | ||
Lead Pitch 10mm | ||
Length 12.5mm | ||
Depth 4mm | ||
Height 10mm | ||
Dimensions 4 x 10 x 12.5mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.6mm | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Not Applicable
MKT 372 Series
Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Please note that the following table is general to series information, for more specific information please check against datasheet.
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Please note that the following table is general to series information, for more specific information please check against datasheet.
