Vishay 368, MKT368 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 2.2μF, Through Hole

Discontinued
Packaging Options:
RS Stock No.:
115-613
Mfr. Part No.:
BFC236825225
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2.2µF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

368, MKT368

Lead Pitch

22.5mm

Length

26mm

Depth

7.5mm

Height

19.5mm

Dimensions

7.5 x 19.5 x 26mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Vishay MKT386 Metallised Polyester Film Capacitors


From Vishay, the MKT368 series of metallised polyester film capacitors feature a wound mono construction and a flame retardant epoxy coating.

Features:


UL 94 V-0 coating

Grade 1 (long life) performance grade

Product Applications:


Suitable applications for these polyester film capacitors include blocking and coupling, bypassing and energy storage.