OPTIBELT Rubber RB Drive Belt, 1.42 m Length

Get a bulk buy discount

Add 5 more to save £7.85

View bulk pricing options

Subtotal (1 unit)*

£78.51

(exc. VAT)

£94.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£78.51-
5 - 9£76.94£7.85
10 - 24£75.38£31.30
25 +£73.80£117.75

*price indicative

RS Stock No.:
217-0992
Mfr. Part No.:
8 PL 1422 RB
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Length

1.42m

Product Type

Drive Belt

Belt Section

PL

Series

RB

Material

Rubber

Height

7mm

The OPTIBELT RB series ribbed belt combines the high flexibility of the flat belt with the high performance of the V-belt. The V-shaped parallel ribs are made from a wear-resistant rubber compound. The high strength tension cord is designed for the many applications of the ribbed belt. It is mainly used in fans, air conditioning, concrete saws, wood saws, industrial washing machines and etc.

Low vibration and noise

Can be used with back bend idlers, e.g. in serpentine drives

High belt speeds are possible

Very good dynamic power transmission capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy