Dickies Black/Grey Cotton Polo Shirt, UK- 3XL, EUR- 3XL
- RS Stock No.:
- 911-5319
- Mfr. Part No.:
- SH2004 Grey/Black XXXL
- Brand:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 911-5319
- Mfr. Part No.:
- SH2004 Grey/Black XXXL
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size EUR | 3XL | |
| Size UK | 3XL | |
| Colour | Black/Grey | |
| Material | Cotton | |
| Style | Men | |
| Sleeve Type | Short | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size EUR 3XL | ||
Size UK 3XL | ||
Colour Black/Grey | ||
Material Cotton | ||
Style Men | ||
Sleeve Type Short | ||
RoHS Status: Not Applicable
