RS PRO Blue Cotton, Polyester ESD-Safe Polo Shirt, UK- M, EUR- M
- RS Stock No.:
- 810-2826
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-2826
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size EUR | M | |
| Size UK | M | |
| Colour | Blue | |
| Material | Cotton, Polyester | |
| Style | Men | |
| Sleeve Type | Short | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size EUR M | ||
Size UK M | ||
Colour Blue | ||
Material Cotton, Polyester | ||
Style Men | ||
Sleeve Type Short | ||
RoHS Status: Not Applicable
