uvex 8916 Black Polyester, Tencel Polo Shirt, UK- L, EUR- L
- RS Stock No.:
- 187-9669
- Mfr. Part No.:
- 9892911
- Brand:
- Uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-9669
- Mfr. Part No.:
- 9892911
- Brand:
- Uvex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Size EUR | L | |
| Size UK | L | |
| Colour | Black | |
| Material | Polyester, Tencel | |
| Style | Gender Neutral | |
| Sleeve Type | Short | |
| Series | 8916 | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Size EUR L | ||
Size UK L | ||
Colour Black | ||
Material Polyester, Tencel | ||
Style Gender Neutral | ||
Sleeve Type Short | ||
Series 8916 | ||
RoHS Status: Not Applicable
Highly functional short-sleeved TENCEL® T-shirt for intensive physical activity of all kinds
Round neck with piping in contrasting colour, body-hugging fit, easy-care with high dimensional stability
Available sizes: XS to 6XL (as of size XL +10 %)
Blended fabric, available in: grey, navy, black
Material: 60 % Lyocell (TENCEL®), 40 % polyester (surface weight: approx. 180 g/m²)
The high moisture level of TENCEL® fibres reduces electrostatic charge
Massively reduced build-up of bacteria and therefore unwanted odours
Extremely comfortable thanks to optimum moisture management
Especially sustainable TENCEL® material obtained from eucalyptus wood
Wash at 60°
Do not bleach
Tumble-dry at low temperature (gentle)
Iron at medium temperature
No chemical cleaning
Round neck with piping in contrasting colour, body-hugging fit, easy-care with high dimensional stability
Available sizes: XS to 6XL (as of size XL +10 %)
Blended fabric, available in: grey, navy, black
Material: 60 % Lyocell (TENCEL®), 40 % polyester (surface weight: approx. 180 g/m²)
The high moisture level of TENCEL® fibres reduces electrostatic charge
Massively reduced build-up of bacteria and therefore unwanted odours
Extremely comfortable thanks to optimum moisture management
Especially sustainable TENCEL® material obtained from eucalyptus wood
Wash at 60°
Do not bleach
Tumble-dry at low temperature (gentle)
Iron at medium temperature
No chemical cleaning
