uvex Red Polo Shirt

Subtotal (1 unit)*

£34.75

(exc. VAT)

£41.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£34.75

*price indicative

RS Stock No.:
184-8528
Mfr. Part No.:
8904810
Brand:
Uvex
Find similar products by selecting one or more attributes.
Select all

Brand

Uvex

Product Type

Polo Shirt

Colour

Red

Sleeve Type

Short

RoHS Status: Not Applicable

Material 60% lyocell (TENCEL®), 40% polyester, ca. 220 g/m² Polo-Shirt made from a high-functional and lightweight knitted fabric with a timeless design.

Sporty fit

Round neck with contrasting piping

Very elastic and lightweight fabric for excellent wearing comfort

Easy-care the TENCEL®-fibre reduces the growth of micro-organisms and the development of odour on a natural way

UV protection factor (UPF 20) Sizes: XS - 6XL Care instructions: 60°C gently washable, chlorinate impossible, tumble dryer: 1 point, ironing: 1 point, dry cleaning: impossible