uvex 8916 Red Polyester, Tencel Polo Shirt, UK- L, EUR- L
- RS Stock No.:
- 184-8527
- Mfr. Part No.:
- 8904811
- Brand:
- Uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-8527
- Mfr. Part No.:
- 8904811
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Size EUR | L | |
| Size UK | L | |
| Colour | Red | |
| Material | Polyester, Tencel | |
| Style | Gender Neutral | |
| Sleeve Type | Short | |
| Series | 8916 | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Size EUR L | ||
Size UK L | ||
Colour Red | ||
Material Polyester, Tencel | ||
Style Gender Neutral | ||
Sleeve Type Short | ||
Series 8916 | ||
RoHS Status: Not Applicable
Material 60% lyocell (TENCEL®), 40% polyester, ca. 220 g/m² Polo-Shirt made from a high-functional and lightweight knitted fabric with a timeless design.
Sporty fit
Round neck with contrasting piping
Very elastic and lightweight fabric for excellent wearing comfort
Easy-care the TENCEL®-fibre reduces the growth of micro-organisms and the development of odour on a natural way
UV protection factor (UPF 20) Sizes: XS - 6XL Care instructions: 60°C gently washable, chlorinate impossible, tumble dryer: 1 point, ironing: 1 point, dry cleaning: impossible
Round neck with contrasting piping
Very elastic and lightweight fabric for excellent wearing comfort
Easy-care the TENCEL®-fibre reduces the growth of micro-organisms and the development of odour on a natural way
UV protection factor (UPF 20) Sizes: XS - 6XL Care instructions: 60°C gently washable, chlorinate impossible, tumble dryer: 1 point, ironing: 1 point, dry cleaning: impossible
