uvex Collection 26 Petrol blue Polyester, Tencel Polo Shirt, UK- S, EUR- S
- RS Stock No.:
- 184-8524
- Mfr. Part No.:
- 8945809
- Brand:
- Uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-8524
- Mfr. Part No.:
- 8945809
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Size EUR | S | |
| Size UK | S | |
| Colour | Petrol blue | |
| Material | Polyester, Tencel | |
| Style | Men | |
| Sleeve Type | Short | |
| Series | Collection 26 | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Size EUR S | ||
Size UK S | ||
Colour Petrol blue | ||
Material Polyester, Tencel | ||
Style Men | ||
Sleeve Type Short | ||
Series Collection 26 | ||
RoHS Status: Not Applicable
Material 60% lyocell (TENCEL®), 40 % polyester colour: petrol sustainable TENCEL® material with optimum
Button placket with 3 buttons
High-quality embroidery
Sizes: S - 4XL Oversize surcharge: from XL+10%
Care instructions: 60°C gentle wash, chlorinate impossible, tumble dryer impossible, ironing: II points, dry cleaning impossible
High-quality embroidery
Sizes: S - 4XL Oversize surcharge: from XL+10%
Care instructions: 60°C gentle wash, chlorinate impossible, tumble dryer impossible, ironing: II points, dry cleaning impossible
